Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK505310R0000
Order Code1750517
Product RangeSNK Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.830 |
10+ | €3.900 |
100+ | €3.320 |
250+ | €3.130 |
500+ | €2.970 |
1000+ | €2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK505310R0000
Order Code1750517
Product RangeSNK Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage400V
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1SNK505310R0000 from Entrelec UK is single level, 2 position ZS4-S screw clamp disconnect blade terminal block with DIN rail mounting. This terminal block with 5.2mm pitch spacing and rated cross section area of 4mm² is suitable for wire size ranging from 24AWG to 10AWG. Disconnect terminal block should be mounted with fixed foot on top (power side) so that the disconnect knife does not partially close through gravity.
- Grey colour housing
- Dimension of terminal block is 5.2mm x 51.35mm x 53mm (W x L x H)
- Ambient operating temperature range from -55°C to 110°C
- A3-B3 gauge type
- Rated voltage of 400V and rated current of 25A
- Polyamide (PA) insulating material
- IP20 degree of protection in accordance to IEC 60529, IEC 60947-1 and EN 60529
- Pollution degree is 3
- Flammability rating meets UL94 V-0, BV, CB, CSA, cUL, DNV, EAC and RINA certified
- 8.6g weight
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
25A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009235