Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900057003
Order Code2543050
Also Known As2CR5(EL2CR5), 628287
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.550 |
5+ | €10.330 |
10+ | €9.700 |
20+ | €8.650 |
50+ | €7.810 |
Price for:Each
Minimum: 1
Multiple: 1
€14.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900057003
Order Code2543050
Also Known As2CR5(EL2CR5), 628287
Technical Datasheet
Battery Voltage6V
Battery Size Code2CR5
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.5Ah
External Height45mm
Battery TerminalsFlat Top
External Width34mm
Pack Quantity1
Battery Type / Size2CR5
External Depth17mm
Weight40g
Battery IEC Code2CR5
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
Optimum, long-lasting battery performance for film and digital cameras
- Holds power for up to 10 years when not in use
- Performs in extreme temperatures
- Leak resistant construction
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
External Height
45mm
External Width
34mm
Battery Type / Size
2CR5
Weight
40g
Battery NEDA Code
-
Product Range
-
Battery Size Code
2CR5
Battery Capacity
1.5Ah
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
17mm
Battery IEC Code
2CR5
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3090