Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €217.330 |
Product Information
Product Overview
FTE20-AA13AA41 is a point level, rotary paddle soils switch. It is a paddle switch for point level detection in bulk materials. Its robust polymer housing and compact design makes it an ideal sensor for full, empty and demand alarm in applications with bulk solids. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according to the latest standards. It is a cost savings over the whole life cycle that features fast order process due to E-direct, quick installation, fast trouble shooting concept without the need of demounting, best price performance ratio in the market.
- Non-hazardous area approval, G1-1/2 male thread/PBT process connection/material
- Shaft/75mm version/length, standard/304 paddle/material
- Power supply is 230VAC, 3.5VA max power consumption
- Safety comes first - overfill prevention with an automatic rotation monitoring system
- Optical rotation control for a fast and easy check either for installation or for trouble shooting
- Extremely robust polymer housing with the latest dust Ex certification for ATEX, FM and CSA
- Adjustment to weight of solids without the need for tools
- Housing can be rotated 360° to enable optimal alignment following installation
- EN60654-1, Class C2 climate class, IP66 protection, polycarbonate housing
- Ambient temperature range from -20 to 60°C
Technical Specifications
Point Level Switch
G1-1/2
PC (Polycarbonate)
-
230VAC
80°C
To Be Advised
Solid
1.5bar
SPDT
24VAC
-20°C
Soliswitch FTE20 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate