Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMX11-CA11GS10
Order Code4354550
Product RangeWaterpilot FMX11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €360.000 |
Price for:Each
Minimum: 1
Multiple: 1
€360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMX11-CA11GS10
Order Code4354550
Product RangeWaterpilot FMX11 Series
Technical Datasheet
Process Connection TypeClamp
Operating Pressure Max600mbar
Accuracy± 0.35%
Sensor Output TypeAnalogue
Output Interface-
Housing Material316L Stainless Steel
Electrical ConnectionCable
Supply Voltage Min8VDC
Supply Voltage Max28VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeWaterpilot FMX11 Series
SVHCTo Be Advised
Product Overview
FMX11-CA11GS10 is a Waterpilot FMX11 series, pressure sensor for hydrostatic level measurement in freshwater applications. It is used in level measurement in groundwater wells suitable for narrow 1" pipes, surface water monitoring in rivers and lakes and level monitoring in the extraction of drinking water, e.g., in water towers. The compact size 22mm makes this an excellent choice for applications in boreholes and small-diameter stilling wells. It is flexible and used in fresh water applications thanks to the very compact design and materials that are suitable for drinking water.
- Easy and quick to install and commission
- Simple and reliable transmitter for various drinking water applications
- Robust construction for durable long-term services
- Hydrostatic pressure measuring principle
- Non-hazardous area + C/US ordinary location, UK marking approval
- 4 to 20mA output current, supply voltage range from 8 to 28VDC
- 600mbar/60kPa/9psi gauge, 6mH2O/20ftH2O/240inH2O (sensor range)
- 10m cable probe connection, long term stability is 0.1% of URL/year
- Ambient temperature range from -10°C to +70°C
Technical Specifications
Process Connection Type
Clamp
Accuracy
± 0.35%
Output Interface
-
Electrical Connection
Cable
Supply Voltage Max
28VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Operating Pressure Max
600mbar
Sensor Output Type
Analogue
Housing Material
316L Stainless Steel
Supply Voltage Min
8VDC
Operating Temperature Min
-10°C
Product Range
Waterpilot FMX11 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53