Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.580 |
5+ | €33.400 |
10+ | €29.330 |
20+ | €26.730 |
50+ | €26.200 |
Price for:Each
Minimum: 1
Multiple: 1
€37.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part No07-3154
Order Code1876083
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range-
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max42V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 07-3154 is a 16-position compact vertical Hex Coding Switch with end-stop, non-shorting switching mode. It has gold-plated contacts and 22.5° angle of throw.
- For rugged environments
- Washable (sealed contact system)
- -40 to 85°C Operating temperature range
Applications
Industrial, RF Communications, Avionics, Medical, Automation & Process Control
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
42V
No. of Poles
-
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
200mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979