Print Page
Image is for illustrative purposes only. Please refer to product description.
2,730 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.150 |
50+ | €0.924 |
100+ | €0.866 |
250+ | €0.711 |
Price for:Each
Minimum: 10
Multiple: 10
€11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part No040-1020
Order Code1209799
Technical Datasheet
For Use WithElma Switches
Actuator / Cap ColourBlack
Accessory TypeCap
Product Range-
Product Overview
The 040 series accessories from ELMA are coloured knob caps available with and without marking line. These are Nylon knob caps suitable for 9mm to 45mm knobs.
- Push fit caps to suit 020, 021, 023 series knobs
- Selectable surface finish matt and glossy
- Available in variety of colours grey, black, red, blue, Yellow and green
Applications
Industrial
Technical Specifications
For Use With
Elma Switches
Accessory Type
Cap
Actuator / Cap Colour
Black
Product Range
-
Technical Docs (1)
Alternatives for 040-1020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007