Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.320 |
5+ | €5.230 |
10+ | €4.880 |
20+ | €4.570 |
50+ | €3.750 |
Price for:Each
Minimum: 1
Multiple: 1
€7.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part No020-3120
Order Code1209756
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound
Knob Diameter14.5mm
Product Range-
Product Overview
The 020-3120 is a black Round Knob made of polyamide with glossy finish. It is fixed onto the shaft by means of the proven collet tightening method.
- Precise quality
- Secure collet mounting
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
14.5mm
Shaft Diameter
3mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004