Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoT118D
Order Code3399984
Also Known AsGTIN UPC EAN: 5021196155461
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
5+ | €5.150 |
25+ | €4.920 |
50+ | €4.730 |
Price for:Each
Minimum: 1
Multiple: 1
€5.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoT118D
Order Code3399984
Also Known AsGTIN UPC EAN: 5021196155461
Technical Datasheet
Connector Type AMini-DIN Plug, 8 Way, 90°
Connector Type BMini-DIN Plug, 8 Way, 90°
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The T118D from Electrovision is a standard right angled 8 pin mini DIN plug to right angled 8 pin mini DIN plug screened lead, suitable as a replacement control lead for most Dual DJ CD Players.
- Right angled plugs for neat connections
- Pure copper conductors
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way, 90°
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Plug, 8 Way, 90°
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045