Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
210 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.430 |
Price for:Each
Minimum: 1
Multiple: 1
€25.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5634C50ML
Order Code3391988
Technical Datasheet
Potting Compound TypePolyurethane Resin
Dispensing MethodCartridge
Compound ColourTransparent
Volume50l
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Two-part, semi-rigid optically clear polyurethane resin ideal for use in protective applications
- Water white transparency ideal for LED applications
- 1:1 by volume mix ratio aids ease of processing
- High resistance to weather/UV, acids and alkalis, water and mould growth
- Available in 50ml cartridge
Technical Specifications
Potting Compound Type
Polyurethane Resin
Compound Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
Cartridge
Volume
50l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49