Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5528RP250G
Order Code108788
Also Known AsEUR5528RP250G
Technical Datasheet
354 In Stock
130 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.750 |
Price for:Each
Minimum: 1
Multiple: 1
€32.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5528RP250G
Order Code108788
Also Known AsEUR5528RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
UR5528 is a black, two part polyurethane potting and encapsulation compound with excellent chemical resistance suitable for a wide variety of applications. Its excellent water resistance properties make it a good choice for marine electronics, or where moisture ingress is a potential issue while it is also a tough and durable resin offering physical protection. Its excellent adhesion to a wide range of substrates makes it very versatile option, with low viscosity easing the potting or encapsulation process.
- Durable with a high degree of toughness
- Excellent adhesion to a wide variety of substrates
- Low viscosity allowing ease of application
- Excellent resistance to acids, alkalis and other aqueous materials
- RoHS-2 Compliant
- 275°C Flash point
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
250g
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454