Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5118RP250G
Order Code2786024
Also Known AsGTIN UPC EAN: 5028356104390 UR5118RP250G, EUR5118RP250G, UR5118, EUR5118
Technical Datasheet
63 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.660 |
Price for:Each
Minimum: 1
Multiple: 1
€27.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5118RP250G
Order Code2786024
Also Known AsGTIN UPC EAN: 5028356104390 UR5118RP250G, EUR5118RP250G, UR5118, EUR5118
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack / Brown
Volume-
Weight250g
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Ultra High performance Polyurethane encapsulation and potting compound offering a high level of protection in a range of operating environments while offering excellent electrical properties. It has a high toughness offering protection from physical shock and vibration while and is hard to tear. It has excellent resistance to sea water making it a perfect choice for marine electronics devices. Its low water absorption also means it has potential for use above or below the surface and has specialist fillers in order to maintain a low dielectric constant making it an ideal choice for sensors.
- Excellent electrical properties
- Low dielectric constant
- Excellent resistance to sea water
- Very low viscosity
- Tough and tear resistant
- Low water absorption
- Excellent oxidation resistance
- Excellent adhesion
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black / Brown
Weight
250g
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326