Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoTFCF250
Order Code891320
Also Known AsETFCF250
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoTFCF250
Order Code891320
Also Known AsETFCF250
Technical Datasheet
Coating Type-
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Speciality surface modifier for the protection of PCBs. Due to it's extremely low surface energy, Flourocoat provides excellent moisture and humidity resistance. Its low mechanical strength allows electrical connections to be made through the very thin film, eliminating labour intensive masking of edge connectors and switches. Flourocoat contains a UV trace for ease of inspection.
- Thin film coating offering excellent moisture resistance
- Assemblies can be coated without masking
- Coating is removed by light mechanical wear, ideal for connectors
- UV trace for easy inspection
- Very low surface energy
- Low solids content and low film strength once cured
- >110°C Boiling point
- 0.724 Relative humidity
- 1.9kPa Vapour pressure
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Coating Type
-
Dispensing Method
Can
Volume
250ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1263