Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSGB20S
Order Code317652
Also Known AsGTIN UPC EAN: 5028356100965 , ESGB20S
Technical Datasheet
464 In Stock
210 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.590 |
Price for:Each
Minimum: 1
Multiple: 1
€15.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSGB20S
Order Code317652
Also Known AsGTIN UPC EAN: 5028356100965 , ESGB20S
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodSyringe
Volume20ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
SGB (2X Grease) was developed as an extension of the No 2 Range (SFA, SGA and SOA) with increased plastics compatibility. This product development was necessary due to the use of thermoplastics in the electronics and automotive industries. SGB will significantly increase contact performance and lifetime. Separate data sheets are available for the diluted oil (EML), oil (SOB), the red standard grease (SGBR) and the low penetration grease (SGBH).
- High quality, non-melting contact grease
- Hard consistency version SGBH) and oil version (SOB)
- Reduces contact wear and arcing
- Good plastics compatibility
- Excellent penetration and cooling properties, prevents arcing, thus reduces contact wear
- Clay thickener
Applications
Industrial
Technical Specifications
Lubricant Type
Grease
Volume
20ml
Product Range
-
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058