Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTCX35SL
Order Code1961591
Also Known AsEHTCX35SL
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTCX35SL
Order Code1961591
Also Known AsEHTCX35SL
Technical Datasheet
Dispensing MethodSyringe
Volume35ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for HTCX35SL
7 Products Found
Product Overview
Electrolube HTCX is an enhanced version of HTC featuring improved thermal conductivity, lower oil bleed, and lower evaporation weight loss. HTCX is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity or heat dissipation is important. It should be applied to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicone rectifiers and semi-conductors, thermostats, power resistors and radiators.
- Very low oil bleed and evaporation weight loss
- Reduced viscosity for ease of application
- Excellent non-creep characteristics
- Very wide operating temperature range
- Excellent thermal conductivity: 1.35 W/m.K
- Low toxicity
- Easy to handle
- Low in toxicity
- White colour enables treated parts to be easily identified
- -50 to 130°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (19-Jan-2021)
Volume
35ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3082