Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP
Order Code2663393
Also Known AsEHTCP02S , HTCP02S
Technical Datasheet
22 In Stock
65 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €21.110 |
Price for:Each
Minimum: 1
Multiple: 1
€21.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP
Order Code2663393
Also Known AsEHTCP02S , HTCP02S
Technical Datasheet
Dispensing MethodSyringe
Volume2ml
Weight-
Product Range-
Product Overview
HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. The exceptional properties obtained from HTCP are due to the novel use of various metal oxide (ceramic) powders. These materials are electrically insulative to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly.
- Excellent non-creep characteristics
- Very high thermal conductivity; 2.50 W/m.K
- Wide operating temperature range: -50°C to +130°C
- Low evaporation weight loss
- White colour enabled treated parts to be easily identified
- Low in toxicity
Technical Specifications
Dispensing Method
Syringe
Weight
-
Volume
2ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3082