Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoGP500S
Order Code2857162
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialSilicone
Thickness0.5mm
Thermal Impedance-
Dielectric Strength7kV/mm
External Length200mm
External Width200mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for GP500S
1 Product Found
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
0.5mm
Dielectric Strength
7kV/mm
External Width
200mm
SVHC
No SVHC (20-Jun-2016)
Conductive Material
Silicone
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084368