Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoGP300SL
Order Code2777028
Product RangeGP300
Also Known AsGTIN UPC EAN: 5028356106554 GP300, GP300SL, EGP300SL, EGP300
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoGP300SL
Order Code2777028
Product RangeGP300
Also Known AsGTIN UPC EAN: 5028356106554 GP300, GP300SL, EGP300SL, EGP300
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive MaterialSilicone
Thickness1mm
Thermal Impedance-
Dielectric Strength7.5kV/mm
External Length200mm
External Width200mm
Product RangeGP300
SVHCNo SVHC (20-Jun-2016)
Product Overview
GP300 is a silicone based thermal interface gap pad designed for easy application and good thermal conductivity. It comes in 200x200mm square sections, which can be cut down to size if required and is available in a thicknesses of 1mm. GP300 is suitable for a wide variety of applications due to its high thermal conductivity value of 3W/m.K. It is best suited to applications where the pressure of the contact surface is high, thus ensuring that the material fills all the air pockets in the interface.
- 200x200mm Thermal interface material
- Quick and easy to apply
- Excellent electrical insulation
- Wide operating range -50°C - 160°C
- RoHS-2 Compliant
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
1mm
Dielectric Strength
7.5kV/mm
External Width
200mm
SVHC
No SVHC (20-Jun-2016)
Conductive Material
Silicone
Thermal Impedance
-
External Length
200mm
Product Range
GP300
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796