Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoFLU400DB
Order Code725663
Also Known As725663, EFLU400DB, GTIN UPC EAN: 5028356100897
Technical Datasheet
2,382 In Stock
817 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €19.810 |
Price for:Each
Minimum: 1
Multiple: 1
€19.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFLU400DB
Order Code725663
Also Known As725663, EFLU400DB, GTIN UPC EAN: 5028356100897
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
FLU400DB is a fluxclene flux cleaning solvent which is a fast-drying solvent flux remover specially formulated for the quick and efficient removal of flux residues after soldering. It can replace ozone depleting solvents such as CFC 113 and exhibits rapid cleaning and fast evaporation rates. The cleaning power of FLU exceeds that of traditional CFC based solvents, easily giving MIL-STD cleanliness.
- Supplied as 400ml aerosol with brush
- Ideal for manual PCB cleaning applications
- Dries without leaving any residue; leaves a clean, dry surface in one cleaning step
- Harmless to most plastics, rubbers and elastomers
- Non-halogenated cleaning solvent, will not attack the ozone layer (100% ozone friendly solvent)
- Inhalation toxicity of 300ppm
- Density of 0.78g/ml at 20°C
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
PCBs
Volume
400ml
Product Range
-
Technical Docs (2)
Alternatives for FLU400DB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950