Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoFLU400D
Order Code298177
Also Known AsGTIN UPC EAN: 5028356100187 , EFLU400D
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFLU400D
Order Code298177
Also Known AsGTIN UPC EAN: 5028356100187 , EFLU400D
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for FLU400D
1 Product Found
Product Overview
Super fast evaporating solvent for cleaning and degreasing applications. Removes flux, grease, oil and other common contaminants leaving a residue-free finish. Test small area before use on plastics.
- Leaves a perfectly clean, dry surface
- Harmless to most plastics, rubbers and elastomers
- -20°C Flash point
- 300PPM Inhalation toxicity
- 36months Shelf life
Applications
Consumer Electronics
Warnings
Flammable solvent so do not spray onto live electrical equipment or other sources of ignition.
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
PCBs
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950