Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEAD200D
Order Code2831660
Product RangeEAD
Also Known AsGTIN UPC EAN: 5028356100361 , EEAD200D
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEAD200D
Order Code2831660
Product RangeEAD
Also Known AsGTIN UPC EAN: 5028356100361 , EEAD200D
Technical Datasheet
Product RangeEAD
Dispensing MethodAerosol
Volume200ml
Product Overview
Electrolube's Air Duster aerosols of compressed gas are designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. Electrolube's Air Dusters are non-flammable products. The range includes an Invertible Airduster (EADI) which is particularly useful for very intricate equipment or items which can not be moved for cleaning or maintenance.
- Inert, pure compressed gas for dust removal
- Available in standard (EAD) and invertible versions (EADI)
- Ideal for removing particulates from inaccessible areas on delicate equipment
- Non-flammable
- 200ml
Warnings
The can should be used at an angle not greater than 60° to the vertical otherwise a freezing effect will result
Technical Specifications
Product Range
EAD
Volume
200ml
Dispensing Method
Aerosol
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285
UN Hazard Code:1950