Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCCRG01L
Order Code2377537
Also Known AsGTIN UPC EAN: 5028356103874 , ECCRG01L
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €95.560 |
Price for:Each
Minimum: 1
Multiple: 1
€95.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCCRG01L
Order Code2377537
Also Known AsGTIN UPC EAN: 5028356103874 , ECCRG01L
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsAerospace, Electrical, Electronics, Industrial
Dispensing MethodCan
Volume1l
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
CCRG thixotropic gel has been specifically formulated to remove Electrolube's solvent resistant coatings: DCA, DCB, DCR, DCRT, DCE, NVOC, WBP/S and PUC. The product does not contain methylene chloride. Allows localised removal of components Can be used in conjunction with RRS, Resin Removal Solvent for complete coating removal Water rinsable DCA, DCB, DCR, DCRT, DCE, WBP/S, PUCAF and PUC can be removed Does not contain methyulene chloride
- -17°C Flash point
- Highly flammable
- 0.950g/ml Density
- 98% VOC Content
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Aerospace, Electrical, Electronics, Industrial
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.956
UN Hazard Code:1993