Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCCC200DB
Order Code8248915
Also Known AsECCC200DB, GTIN UPC EAN: 5028356102334
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCCC200DB
Order Code8248915
Also Known AsECCC200DB, GTIN UPC EAN: 5028356102334
Technical Datasheet
Dispensing MethodAerosol
Volume200ml
Weight200g
Product Range-
Product Overview
Contact Cleaner C is a non-flammable fast-drying solvent specially formulated for the quick and efficient cleaning of electrical equipment.
- Non-conductive with high materials compatibility
- Instant drying with almost no aroma
- Leaves no residue
- Supplied with brush and extension tube
- 45°C Boiling point
- 347mm hg Vapour pressure
Applications
Imaging, Video & Vision, Computers & Computer Peripherals, Sensing & Instrumentation, Maintenance & Repair
Technical Specifications
Dispensing Method
Aerosol
Weight
200g
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
UN Hazard Code:1950