Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoBLR10SL
Order Code1841559
Product RangeBLR
Also Known AsEBLR10SL
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.910 |
Price for:Each
Minimum: 1
Multiple: 1
€13.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoBLR10SL
Order Code1841559
Product RangeBLR
Also Known AsEBLR10SL
Technical Datasheet
Sealant Type-
Sealant ApplicationsMechanical
Dispensing MethodSyringe
Sealant ColourRed
Volume10ml
Weight-
Product RangeBLR
SVHCNo SVHC (19-Jan-2021)
Product Overview
Electrolube Bloc'Lube is a one part, air-drying, tamper evident seal for screws, nuts, tuneable items and other "factory fixed" components where evidence of unauthorised access is required. It is ideal for application onto rotary controls to ensure that settings do not move under vibration loads etc. It offers good anti-fungal properties and resists mould growth.
- Tamper evident seal for potentiometers etc
- Green (BLV) or red (BLR) colour available
- Supplied with integral brush for easy application
- BLR available in a syringe
- -50 to 135°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Sealant Type
-
Dispensing Method
Syringe
Volume
10ml
Product Range
BLR
Sealant Applications
Mechanical
Sealant Colour
Red
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
UN Hazard Code:1263