Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoASC250ML
Order Code4145835
Also Known AsGTIN UPC EAN: 5028356102150 , EASC250ML
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.940 |
Price for:Each
Minimum: 1
Multiple: 1
€10.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoASC250ML
Order Code4145835
Also Known AsGTIN UPC EAN: 5028356102150 , EASC250ML
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsComputer Displays, Glass
Dispensing MethodSpray Bottle
Volume250ml
Weight-
Product Range-
Product Overview
Non-flammable anti-static cleaner for glass, anti-glare filters and monitors. Inhibits dust and static charge which reduces the risk of eyestrain and mistakes. Leaves smear free finish and suitable for all coated glass (including TFT and LCD). Apply and dry with AAC100. Keep out of reach of children.
- Reduces dust build up
- Safe to use on most coated glass
- Eliminates static discharges and prevents reoccurrence
- Supplied in pump action bottle for use in hazardous working environments
- Safe on delicate surfaces
Applications
Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Cleaner Type
-
Dispensing Method
Spray Bottle
Weight
-
Cleaner Applications
Computer Displays, Glass
Volume
250ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3