Print Page
GE3421
Oscilloscope Probe, Passive, 100 MHz, 4 kV, 1:100, All Makes & Models of Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €199.000 |
Price for:Each
Minimum: 1
Multiple: 1
€199.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELDITEST
Manufacturer Part NoGE3421
Order Code2474800
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max4kV
Test Probe Attenuation1:100
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GE3421 is an Oscilloscope Probe with 100MΩ input impedance and 100MHz (-3dB) bandwidth. This GE series is a high quality, easy to use family of 5mm passive voltage oscilloscope probe in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.
- High impedance input
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
4kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
100MHz
Test Probe Attenuation
1:100
Product Range
-
Technical Docs (1)
Alternatives for GE3421
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119