Print Page
GE2511
Oscilloscope Probe, Passive, 250 MHz, 600 V, 10:1, All Makes & Models of Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerELDITEST
Manufacturer Part NoGE2511
Order Code2474798
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth250MHz
Input Voltage Max600V
Test Probe Attenuation10:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for GE2511
1 Product Found
Product Overview
The GE2511 is an Oscilloscope Probe with 10MΩ input impedance and 250MHz (-3dB) bandwidth. This GE series is a high quality, easy to use family of 5mm passive voltage oscilloscope probe in stylish, slim-line bodies. The series features superior input impedances for enhanced measurement performance when compared to other oscilloscope probes.
- High impedance input
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031
Applications
Test & Measurement
Contents
Oscilloscope probe, Adjusting tool, BNC Adapter, Ground lead, Spring hook and Spare tip.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
250MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112