Print Page
GE 1521
Oscilloscope Probe, Passive, 150 MHz, 600 V, 1:1, 10:1, All Makes & Models of Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerELDITEST
Manufacturer Part NoGE 1521
Order Code1532988
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for GE 1521
1 Product Found
Product Overview
The GE 1521 is a 1/10X Oscilloscope Probe for measurement over a wide range of applications and many oscilloscopes specifications.
- 10 to 30pF Compensation
Applications
Industrial, Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1