Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoLED2472V20
Order Code1218425
Also Known AsGTIN UPC EAN: 3760244880581
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.800 |
Price for:Each
Minimum: 1
Multiple: 1
€86.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoLED2472V20
Order Code1218425
Also Known AsGTIN UPC EAN: 3760244880581
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Voltage / DC Voltage
Meter Range-19.99V to +19.99V
Digit Height14mm
Panel Cutout Height22.5mm
Panel Cutout Width68.8mm
Supply Voltage Min7.5V
Supply Voltage Max12V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LED2472V20 is a 24 x 72mm 3-digit 20V Digital Voltmeter with disconnect screw terminal blocks. The meter with 2.5mm² plug-in connector, two clips on its sides that allow a fast assembly without tools on any surface with a thickness included between 0.8 and 5mm and measurement input (e-) and power supply-grounds are common.
- Red anti-reflection filter
- Button in front of panel
Applications
Metering, Test & Measurement, System Monitoring, Automation & Process Control
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-19.99V to +19.99V
Panel Cutout Height
22.5mm
Supply Voltage Min
7.5V
Operating Temperature Min
-
Product Range
-
Meter Function
AC Voltage / DC Voltage
Digit Height
14mm
Panel Cutout Width
68.8mm
Supply Voltage Max
12V
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07