Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1,562.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,562.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEINSCAN
Manufacturer Part NoFOOTSTATION PACK
Order Code4034863
Technical Datasheet
Accessory TypeFoot Station Pack
For Use WithEinScan Foot 3D Scanner
Product Range-
SVHCTo Be Advised
Product Overview
FOOTSTATION is a foot station pack module for handheld 3D scanner. The EinScan Pro HD with foot station pack can scan not only feet but also other parts of the human body such as face, hands, back, etc. Applications include orthopaedics, prosthetics, shoes, individual equipment.
- High accuracy-foot 3D data is up to ±0.5mm
- Detail foot analysis report cover more than 30points separate specific measurement from heel to toe
- Output in STL format
- Dimension of the standing platform is 450mm x 310mm x 61.5mm
- Max 44 (270mm) foot size range
- 120kg load of the standing platform
Technical Specifications
Accessory Type
Foot Station Pack
Product Range
-
For Use With
EinScan Foot 3D Scanner
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84779080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.25