Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1F2B
Order Code1652480
Technical Datasheet
155 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.070 |
5+ | €15.260 |
10+ | €14.300 |
20+ | €11.740 |
50+ | €10.900 |
Price for:Each
Minimum: 1
Multiple: 1
€19.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1F2B
Order Code1652480
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Skirted with Indictor Arrow
Knob Diameter17.78mm
Product Range-
Product Overview
MS91528-1F2B is a 0.7inch skirted round knob featuring a dial with arrow, made of high-impact polycarbonate with matte black finish.
- 0.700inch diameter
- Shaft size is .250" round
- 0.782mm height, 0.188mm depth, 1.15mm width
Applications
Industrial, Aerospace, Defence, Military
Contents
Knob and 2 steel set screws.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
17.78mm
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indictor Arrow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate