Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-0F1B
Order Code4685118
Technical Datasheet
286 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €16.840 |
5+ | €16.260 |
10+ | €15.670 |
25+ | €15.160 |
50+ | €14.650 |
100+ | €14.150 |
250+ | €13.650 |
Price for:Each
Minimum: 1
Multiple: 1
€16.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-0F1B
Order Code4685118
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled with Indicator Arrow
Knob Diameter12.7mm
Product Range-
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
12.7mm
Shaft Diameter
3.175mm
Knob / Dial Style
Round Knurled with Indicator Arrow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309