Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €45.030 |
5+ | €40.850 |
10+ | €39.660 |
25+ | €38.860 |
50+ | €36.990 |
100+ | €33.220 |
250+ | €29.740 |
Price for:Each
Minimum: 1
Multiple: 1
€45.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoKL901
Order Code1194100
Technical Datasheet
ColourBlack
Accessory TypeKnob Lock
For Use WithShelf Control Knobs & 0.9" Diameter Knobs
Product Range-
Technical Specifications
Colour
Black
For Use With
Shelf Control Knobs & 0.9" Diameter Knobs
Accessory Type
Knob Lock
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072