Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No869STRC-N5
Order Code4247536
Product Range860 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €411.860 |
Price for:Each
Minimum: 1
Multiple: 1
€411.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No869STRC-N5
Order Code4247536
Product Range860 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Module Lens ColourTransparent
Visual Signal TypeStrobe
Tones-
IP / NEMA Rating-
Sound Pressure Level (SPL)100dB
Lens Diameter-
External Height140mm
Connection Type-
Operating Temperature Min0°C
Operating Temperature Max49°C
Product Range860 Series
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Transparent
Tones
-
Sound Pressure Level (SPL)
100dB
External Height
140mm
Operating Temperature Min
0°C
Product Range
860 Series
Supply Voltage VDC
-
Visual Signal Type
Strobe
IP / NEMA Rating
-
Lens Diameter
-
Connection Type
-
Operating Temperature Max
49°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.588319