Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEDSYN
Manufacturer Part NoULF 10
Order Code1863325
Flux Type-
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ULF 10 is a Soldering Flux.
Applications
Maintenance & Repair
Technical Specifications
Flux Type
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (15-Jan-2019)
Flux Applications
Soldering
Volume
250ml
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
UN Hazard Code:1759