Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.200 |
5+ | €16.110 |
Price for:Each
Minimum: 1
Multiple: 1
€17.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoFL22P
Order Code3386393
Technical Datasheet
Flux Type-
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume5ml
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Flux Type
-
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (15-Jan-2019)
Flux Applications
Soldering
Volume
5ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012