Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.860 |
| 5+ | €18.590 |
| 10+ | €17.830 |
Price for:Each
Minimum: 1
Multiple: 1
€19.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A high-quality flux for all types of soldering, but is particularly suited to use with SMD components. The flux can be applied selectively and precisely on the points to be soldered using the brush in the lid of the bottle. Use of the flexible brush helps to prevent damage to sensitive components and parts.
- Easy to use
- Flexible brush protects components
- Ideally suited to fine pitch and SMD applications
- Faultless soldering results when using hot air and a soldering iron
- Facilitates quick repairs
Applications
Maintenance & Repair
Technical Specifications
Flux Type
No Clean
Dispensing Method
Bottle
Weight
-
Flux Applications
Soldering
Volume
30ml
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:1993