Print Page
136 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.350 |
5+ | €12.920 |
10+ | €12.490 |
20+ | €12.390 |
50+ | €12.290 |
Price for:Each
Minimum: 1
Multiple: 1
€13.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No27134PSLA
Order Code301528
Product RangeEddystone
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric111mm
External Width - Metric60mm
External Depth - Metric31mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial2.36"
External Depth - Imperial1.22"
Product RangeEddystone
ConfigurableNo
Product Overview
The 27134PSLA from Eddy stone is a die-cast aluminium enclosure with lid and 4 cover screws.
- LM2/LM24 die-cast aluminium alloy material
- Standard dimension of 111mm x 60mm x 31mm (L x W x H)
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
111mm
External Depth - Metric
31mm
Body Colour
Natural
External Height - Imperial
4.37"
External Depth - Imperial
1.22"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
Eddystone
Technical Docs (2)
Alternatives for 27134PSLA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13