Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €236.120 |
5+ | €203.170 |
10+ | €164.840 |
25+ | €161.540 |
50+ | €158.250 |
100+ | €154.950 |
Price for:Each
Minimum: 1
Multiple: 1
€236.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No687A12522600301
Order Code4306695
Current Rating5A
Cable Length - Metric80mm
Cable Length - Imperial3.2"
Additional Connector-
Jacket ColourWhite
Voltage Rating250V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Current Rating
5A
Cable Length - Imperial
3.2"
Jacket Colour
White
Product Range
-
Cable Length - Metric
80mm
Additional Connector
-
Voltage Rating
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001