Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No686Q02212001C1E
Order Code4306595
Product Range686 Series
Also Known As686-00221200111
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
10+ | €7.960 |
100+ | €6.610 |
250+ | €5.450 |
500+ | €5.340 |
1000+ | €5.230 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No686Q02212001C1E
Order Code4306595
Product Range686 Series
Also Known As686-00221200111
No. of Contacts1Contacts
Connector OrientationStraight
Pitch Spacing-
Current Rating2A
Connector ColourBlack
Voltage Rating12V
Product Range686 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 686-00221200111 from EDAC is a 2 Pin magnetic pogo socket connector.
- Rated 2A at 12V DC
- Overall (H x Dia.): 8x8mm
Technical Specifications
No. of Contacts
1Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
Pitch Spacing
-
Connector Colour
Black
Product Range
686 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001