Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No685Q02212011C1E
Order Code4306593
Product Range685 Series
Also Known As685-00221201111
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.950 |
10+ | €8.140 |
100+ | €6.760 |
250+ | €5.570 |
500+ | €5.460 |
1000+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No685Q02212011C1E
Order Code4306593
Product Range685 Series
Also Known As685-00221201111
Technical Datasheet
No. of Contacts1Contacts
Connector OrientationStraight
Pitch Spacing-
Current Rating2A
Connector ColourBlack
Voltage Rating12V
Product Range685 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 685-00221201111 from EDAC is a 2 Pin magnetic pogo plug connector.
- Rated 2A at 12V DC
- Overall (H x Dia.): 9.9x8mm
Technical Specifications
No. of Contacts
1Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Pitch Spacing
-
Connector Colour
Black
Product Range
685 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001