Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No685E0321350120E
Order Code4306713
Product Range685 Series
Also Known As685-0032231-121
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.260 |
10+ | €11.350 |
25+ | €10.060 |
100+ | €9.410 |
250+ | €7.760 |
500+ | €7.600 |
Price for:Each
Minimum: 1
Multiple: 1
€15.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No685E0321350120E
Order Code4306713
Product Range685 Series
Also Known As685-0032231-121
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationRight Angle
Pitch Spacing2.7mm
Current Rating2A
Connector ColourBlack
Voltage Rating12V
Product Range685 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 685-0032231-121 from EDAC is a 3 Pin magnetic pogo rectangular plug connector.
- Rated 2A at 12V DC
- Dimensions: 21.5x4.1x7mm
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Right Angle
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Pitch Spacing
2.7mm
Connector Colour
Black
Product Range
685 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001