Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.720 |
5+ | €38.730 |
10+ | €34.330 |
25+ | €32.580 |
50+ | €30.820 |
100+ | €30.200 |
Price for:Each
Minimum: 1
Multiple: 1
€48.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 516-120-000-301 is a 120-position Plug Housing made of grey polycarbonate. It has actuating screw and polarizing hardware.
- UL94V-0 Flammability
- 10mΩ Contact resistance (maximum)
- 8A Current rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
516
No. of Positions
120Ways
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074