Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327TXO-33-TR
Order Code4144714
Product RangeECS-327TXO Series
Technical Datasheet
628 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
50+ | €3.610 |
100+ | €3.600 |
250+ | €3.590 |
500+ | €3.580 |
1000+ | €3.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327TXO-33-TR
Order Code4144714
Product RangeECS-327TXO Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -5ppm
Oscillator CaseSMD, 3.28mm x 2.5mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3.3V
Product RangeECS-327TXO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 3.28mm x 2.5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
5ppm
Oscillator Output Compatibility
CMOS
Product Range
ECS-327TXO Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023