Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327MV-CN-TR
Order Code4059412
Product RangeMultiVolt ECS-327MV Series
Technical Datasheet
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-327MV-CN-TR
Order Code4059412
Product RangeMultiVolt ECS-327MV Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 1.6mm x 1.2mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3.63V
Product RangeMultiVolt ECS-327MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 1.6mm x 1.2mm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
25ppm
Oscillator Output Compatibility
CMOS
Product Range
MultiVolt ECS-327MV Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012359