Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoE1SJA18-4.433619MTR
Order Code3264306
Product RangeE1S Series
Technical Datasheet
961 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.331 |
50+ | €0.246 |
100+ | €0.230 |
250+ | €0.207 |
500+ | €0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoE1SJA18-4.433619MTR
Order Code3264306
Product RangeE1S Series
Technical Datasheet
Frequency Nom4.433619MHz
Crystal CaseSMD, 13.3mm x 4.85mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -15ppm
Product RangeE1S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC2-ethoxyethyl acetate (07-Nov-2024)
Technical Specifications
Frequency Nom
4.433619MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-40°C
SVHC
2-ethoxyethyl acetate (07-Nov-2024)
Crystal Case
SMD, 13.3mm x 4.85mm
Load Capacitance
18pF
Product Range
E1S Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-ethoxyethyl acetate (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427
Product traceability