Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.290 |
Product Information
Product Overview
E754 is a samarium cobalt deep pot magnet. The bi-pole pot magnet is also known as a twin-pole pot magnet. The samarium cobalt material allows this powerful rare earth pot magnet to be used at temperatures up to +200 degrees Celsius. Having a precision ground H6 tolerance on its brass retaining shell / cup allows the magnet to be inserted into precision milled holes by press fitting. The SmCo magnet material is embedded within the pot magnet structure – two ground mild steel poles are visible (one is a North face; the other a South face), allowing flux concentration to give a high pull to surface area ratio. The steel poles also allow the samarium cobalt deep pot bi-pole magnet design to take any mechanical forces during the clamping process, protecting the SmCo magnet within the deep pot.
- 16mm diameter
- 20mm thickness
- 12.5Kg pull force
- 10 units/pack
Technical Specifications
16mm
Samarium Cobalt
No SVHC (21-Jan-2025)
20mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate