Print Page
92 In Stock
70 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.870 |
5+ | €91.890 |
10+ | €87.880 |
25+ | €81.900 |
50+ | €71.900 |
Price for:Each
Minimum: 1
Multiple: 1
€99.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA03-01
Order Code9599908
Product RangeW2S130
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM224CFM
Noise Rating53dBA
Power Rating39W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating310mA
IP RatingIP20
Air Flow - m3/min6.334m³/min
Product RangeW2S130
SVHCLead (14-Jun-2023)
Product Overview
W2S130-AA03-01 is an AC tube-axial fan. AC fans with external rotor shaded pole motor. Impedance protected against overloading. The fan made of die-cast aluminium housing and sheet steel impeller directly welded onto rotor. Electrical connection via 2 spades terminals.
- Nominal voltage is 230VAC
- Power input is 39W
- Ambient temperature up to -25°C to 50°C
- Air flow is 225CFM
- Exhaust over struts
- Sound pressure level is 52dBA
- Ball bearing
- Weight is 2.63lbs
- Rotational direction CCW looking at the rotor
- Cable length 30mm as of wall ring
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
2800rpm
Current Rating
310mA
Air Flow - m3/min
6.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
224CFM
Power Rating
39W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2S130
Alternatives for W2S130-AA03-01
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2