Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-CF01-01
Order Code2888829
Product RangeM4Q Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-CF01-01
Order Code2888829
Product RangeM4Q Series
Technical Datasheet
AC Motor TypeShaded-Pole Induction
Rotation DirectionCCW (Counter Clockwise)
Supply Voltage VAC230V
Frequency60Hz
Rotational Speed Max1550rpm
Input Power58W
Starting Torque-
Operating Temperature Min-30°C
Operating Temperature Max40°C
Product RangeM4Q Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
AC Motor Type
Shaded-Pole Induction
Supply Voltage VAC
230V
Rotational Speed Max
1550rpm
Starting Torque
-
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2020)
Rotation Direction
CCW (Counter Clockwise)
Frequency
60Hz
Input Power
58W
Operating Temperature Min
-30°C
Product Range
M4Q Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.981137
Product traceability