Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.690 |
5+ | €6.390 |
10+ | €6.090 |
25+ | €5.520 |
50+ | €5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ22
Order Code2069798
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With200mm Axial Fans
Fixing Centres148.5mm
Colour / FinishZinc / Nickel
Product Range-
Product Overview
The LZ22 is a Finger Guard Grille made of zinc-plated or nickel-plated steel wire. It is suitable for use with the 2200 F series fans.
Applications
Industrial
Notes
Safety grille in line with DIN EN ISO 13857. Our safety grilles are designed specifically for use with ebm-papst fans. It combines the highest degree of safety with minimum effect on operating noise.
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
148.5mm
Product Range
-
For Use With
200mm Axial Fans
Colour / Finish
Zinc / Nickel
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11