Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoFP80T
Order Code1171822
Also Known AsGTIN UPC EAN: 5051259142954
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
5+ | €2.280 |
10+ | €2.240 |
25+ | €2.190 |
50+ | €2.140 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFP80T
Order Code1171822
Also Known AsGTIN UPC EAN: 5051259142954
Technical Datasheet
Fan Frame Size80mm
For Use WithPMFA80T
Fixing Centres71.5mm
Filter MaterialPET (Polyester)
Guard MaterialNylon (Polyamide)
Product Range-
Product Overview
Replacement fan filter pads for 80mm fans. Made of white synthetic bonded fibre.
- Supplied in packs of 5
Applications
Industrial
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.5mm
Guard Material
Nylon (Polyamide)
For Use With
PMFA80T
Filter Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Alternatives for FP80T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01